1-2823445-7 | TE Connectivity

Plug, 4 pole, crimp connection, screw locking, straight, 1-2823445-7

Order No.: 38P6732
EAN: 4099889721836
MPN:
1-2823445-7
1-2823445-7 TE Connectivity Other Circular Connectors Image 1
1-2823445-7 TE Connectivity Other Circular Connectors Image 2
1-2823445-7 TE Connectivity Other Circular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
117.3102 € *
Available in 12 Days: 350 pcs. - if ordered today
Total Price:
117.31 € *
Price list
Quantity
Price per unit*
1 pcs.
117.3102 €
2 pcs.
111.8957 €
5 pcs.
106.9572 €
10 pcs.
99.6387 €
*incl. VAT plus shipping costs
Subject to prior sale

standard circular connector, 1-2823445-7, TE Connectivity

Product Type: Connector Kit, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Plug, Number of Positions: 4, Contacts Preloaded: No, Operating Voltage: 50 VDC, Weight: 25 g, Shell Plating Material: Nickel, Shell Base Material: Brass, Circular Connector Insulation Material Type: Low Fire Hazard Thermoplastic, Hermetically Sealed: Yes, Contact Current Rating (Max): 4 A, Circular Connector Contact Type: Pin, Connector Mounting Type: Cable Mount (Free-Hanging), Polarization Code: D, Mating Alignment Type: Keyed, Mating Retention: With, Accepts Wire Insulation Diameter Range: 8.2 mm, Wire Size: 22 AWG, IP Dust Sealing Level: 6, Operating Temperature Range: -40 – 70 °C, Durability Rating: 250 Cycles, Circuit Application: Signal, Shielded: Yes, UL Flammability Rating: UL 94V-0, Packaging Quantity: 1, Field Serviceable: Yes

Technical specifications
Filter Property Value
Version plug
Pin number 4 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Cable diameter 8.2 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material brass
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes