1-2823445-2 | TE Connectivity

Circular connector, 4 pole, crimp connection, screw locking, straight, 1-2823445-2

Order No.: 71P1703
EAN: 4099891706609
MPN:
1-2823445-2
1-2823445-2 TE Connectivity Other Circular Connectors Image 1
1-2823445-2 TE Connectivity Other Circular Connectors Image 2
1-2823445-2 TE Connectivity Other Circular Connectors Image 3
1-2823445-2 TE Connectivity Other Circular Connectors Image 4
1-2823445-2 TE Connectivity Other Circular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
117.3102 € *
Available in 12 Days: 125 pcs. - if ordered today
Total Price:
117.31 € *
Price list
Quantity
Price per unit*
1 pcs.
117.3102 €
2 pcs.
111.8957 €
5 pcs.
106.9572 €
10 pcs.
99.6387 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, 1-2823445-2, TE Connectivity

The 1-2823445-2 is a cable connector for field assembly. 360° EMI/RFI shielding, torsion and vibration proof cable strain relief with our crimp flange technology and machined crimp contacts.

Features

  • Compact dimensions
  • Assembly with locking against rotation due to flange contour for housing
Technical specifications
Filter Property Value
Version plug
Pin number 4 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Cable diameter 7.3 mm
Assembly cable assembly
contact surface gold-plated
Shell Material copper zinc alloy
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes