1-2359422-1 | TE Connectivity

Panel socket, 3 pole, crimp connection, straight, 1-2359422-1

Order No.: 38P6014
MPN:
1-2359422-1
NECTOR T, PANEL SOCKET, CRIMP, Key-A
Series: NECTOR T
1-2359422-1 TE Connectivity Other Circular Connectors Image 1
1-2359422-1 TE Connectivity Other Circular Connectors Image 2
1-2359422-1 TE Connectivity Other Circular Connectors Image 3
1-2359422-1 TE Connectivity Other Circular Connectors Image 4
1-2359422-1 TE Connectivity Other Circular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6176 € *
Available in 12 Days: 4,291 pcs. - if ordered today
Total Price:
3.62 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6176 €
10 pcs.
3.3558 €
25 pcs.
3.1297 €
50 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular Connector Housing, 1-2359422-1, TE Connectivity

Cable-to-Cable, 3 Position, Sealable, Wire & Cable, Receptacle, Housing, 600 VAC, 600 VDC, Power, Plug & Socket Lighting Connectors.

Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Orientation straight
Contact connection crimp connection
Assembly panel mounting
contact surface tin-plated
Shell Material PBT/PC
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No