1-2343404-1 | TE Connectivity

Lighting Connector, controller base

Order No.: 72P4385
MPN:
1-2343404-1
Series: LUMAWISE
1-2343404-1 TE Connectivity Other Circular Connectors Image 1
1-2343404-1 TE Connectivity Other Circular Connectors Image 2
1-2343404-1 TE Connectivity Other Circular Connectors Image 3
1-2343404-1 TE Connectivity Other Circular Connectors Image 4
1-2343404-1 TE Connectivity Other Circular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.2435 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
16.24 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2435 €
5 pcs.
15.4105 €
10 pcs.
14.4109 €
25 pcs.
13.1376 €
*incl. VAT plus shipping costs
Subject to prior sale

Lighting Connector, 1-2343404-1, TE Connectivity

Light Controller Base, Gray, 16.5 mm Height, Keyed / Vented, UL, Board-to-Component, 4 Position, Sealable, LUMAWISE Endurance S.

Technical specifications
Filter Property Value
Version light controller base
Pin number 4 pole
Orientation straight
Assembly PCB mounting
contact surface tin-plated
Shell Material PBT
Logistics
Property Value
Country of origin CN
Customs tariff number 94059200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No