1-2308336-2 | TE Connectivity
Circular connector, 4 pole, crimp connection, screw locking, straight, 1-2308336-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
164.2438 € *
Available in 12 Days: 42 pcs. - if ordered today
Circular connector, 1-2308336-2, TE Connectivity
Standard circular connector, Cable-to-Cable, 4 Position, Sealable, Wire & Cable, Signal, Cable mount (Free-Hanging), Nickel, Brass.
Features
- Compact dimensions
- Assembly with locking against rotation due to flange contour for housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Cable diameter | 5.5 to 9 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |