1-2213871-1 | TE Connectivity

Lighting Connector, base assembly

Order No.: 72P4361
MPN:
1-2213871-1
Series: LUMAWISE
1-2213871-1 TE Connectivity Other Circular Connectors Image 1
1-2213871-1 TE Connectivity Other Circular Connectors Image 2
1-2213871-1 TE Connectivity Other Circular Connectors Image 3
1-2213871-1 TE Connectivity Other Circular Connectors Image 4
1-2213871-1 TE Connectivity Other Circular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0916 € *
Available in 12 Days: 3,270 pcs. - if ordered today
Total Price:
9.09 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0916 €
5 pcs.
8.6156 €
10 pcs.
8.0563 €
25 pcs.
7.3542 €
*incl. VAT plus shipping costs
Subject to prior sale

Lighting Connector, 1-2213871-1, TE Connectivity

76 mm Diameter, Not Vented / Sleeve Compatible, 5 Position, Sealable, Power und Signal, LUMAWISE Endurance N, Street Lighting Base Assemblies.

Technical specifications
Filter Property Value
Pin number 5 pole
Orientation straight
contact surface gold-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes