1-1437720-7 | TE Connectivity

Other round connector, 1-1437720-7

Order No.: 71P0497
MPN:
1-1437720-7
1-1437720-7 TE Connectivity Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.7884 € *
Available in 12 Days: 175 pcs. - if ordered today
Total Price:
211.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
52.7884 €

Circular connector, 1-1437720-7, TE Connectivity

Standard circular connector, Cable-to-Cable, 3 Position, Sealable, Wire & Cable, Signal, Reverse gender, Nickel, Zinc die cast, Polyamide

Technical specifications
Filter Property Value
Version plug
Pin number 3 pole
Orientation straight
Assembly cable assembly
Shell Material PUR
Logistics
Property Value
Country of origin DE
Customs tariff number 85361010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No