1-1437719-1 | TE Connectivity

Plug, 3 pole, crimp connection, screw locking, straight, 1-1437719-1

Order No.: 38P6676
EAN: 4099889721539
MPN:
1-1437719-1
1-1437719-1 TE Connectivity Other Circular Connectors Image 1
1-1437719-1 TE Connectivity Other Circular Connectors Image 2
1-1437719-1 TE Connectivity Other Circular Connectors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.89 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
184.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
36.89 €

standard circular connector, 1-1437719-1, TE Connectivity

Prewired: No, Connector System: Cable-to-Cable, Sealable: Yes, Connector & Contact Terminates To: Wire & Cable, Circular Connector Type: Plug, Number of Positions: 3, Number of Power Positions: 0, Number of Signal Positions: 3, Contacts Preloaded: Yes, Operating Voltage: 60 VAC, Environmental Protection Type: Sealed, Shell Plating Material: Nickel, Shell Base Material: CuZn, Circular Connector Insulation Material Type: PBT, Hermetically Sealed: No, Contact Current Rating (Max): 3 A, Reverse Gender: Yes, Contact Layout Arrangement: Circular, Circular Connector Contact Type: Pin, Mating Retention: With, Assembly Length: 40 mm, Wire Size: 26 AWG, Wire Size: .14 mm², Operating Temperature Range: -40 – 80 °C, Circuit Application: Signal, Shielded: No, UL Flammability Rating: UL 94V-2, Packaging Quantity: 100

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.14 mm²
Pin number 3 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Assembly cable assembly
Additional parts equipped
Shell Material brass
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No