9-329631-3 | TE Connectivity

Hexagon nut, 1/2 inch, brass, 9-329631-3

Order No.: 36P6722
EAN: 4099889504422
MPN:
9-329631-3
9-329631-3 TE Connectivity Nuts, Washers, Rings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4514 € *
Available: 40 pcs.
Available in 12 Days: 120 pcs. - if ordered today
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
10 pcs.
2.2729 €
25 pcs.
2.1182 €
50 pcs.
1.9278 €
*incl. VAT plus shipping costs
Subject to prior sale

Hexagonal Nut, 9-329631-3, TE

TE Connectivity hexagonal nut, made of brass material with 1/2" thread size.

Technical specifications
Filter Property Value
Version hexagon nut
Spindle drive type external hexagon
Thread size 1/2 inch
Material brass
Colour silver
Logistics
Property Value
Customs tariff number 74152100
Country of origin US
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes