1-1634817-0 | TE Connectivity
Lockwasher, H 0.8 mm, inner Ø 12.75 mm, outer Ø 15.8 mm, spring steel, 1-1634817-0
Order No.: 36P6652
EAN: 4099889504415
MPN:
1-1634817-0
RF Connector Hardware, 1-1634817-0, TE Connectivity
Grade:Commercial, RF Connector Hardware Type:Lockwasher, Body Plating Material:Nickel, For Use With:ZDC/BNC Connector, Packaging Method:Individual
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | lock washers | |
| Height | 0.8 mm | |
| Inner diameter | 12.75 mm | |
| Outer diameter | 15.8 mm | |
| Material | spring steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |