1-1634816-0 | TE Connectivity
Hexagon nut, UNC 1/2-28, H 2.5 mm, brass, 1-1634816-0
Order No.: 36P6651
EAN: 4099889504408
MPN:
1-1634816-0
This item is no longer available.
As an alternative, we recommend the following item:
Hexagon nut, 1/2 inch, brass, 9-329631-3
Order No.: 36P6722
Manufacturer: TE Connectivity
per pc. 2.4514 € *
RF Connector Hardware, 1-1634816-0, TE Connectivity
Grade:Commercial, RF Connector Hardware Type:Hex Nut, Body Plating Material:Nickel, Screw & Hole Thread Size:1/2-28, Flats Dimension:14.0 A/F, For Use With:ZDC/BNC Connector, Packaging Method:Individual
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hexagon nut | |
| Spindle drive type | external hexagon | |
| Thread size | UNC 1/2-28 | |
| Height | 2.5 mm | |
| For wall thickness | 2.5 mm | |
| Material | brass | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |