7-2120875-1 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 5e, PCB mounting, 7-2120875-1

Order No.: 38P6320
EAN: 4099889821178
MPN:
7-2120875-1
7-2120875-1 TE Connectivity Modular Connectors
Image may differ

RJ45 connector, 7-2120875-1, TE Connectivity

Connector product type: Connector Kit, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Plug and Jack, Grounding options: Panel Ground, Wiring pattern: T568A/T568B, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: None, Shield material: Copper Alloy, Modular jack latch orientation: Standard - latch down, Connector profile: Standard, Contact current rating (Max): 0.5 A, Contact mating area plating material: Gold over Nickel, Contact base material: Copper Alloy, Contact mating area plating material thickness: 3.27 µm, Connector mounting type: Cable Mount (Free-Hanging), Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: Thermoplastic, Wire Size: 22-26 AWG, Connector height: 28.9 mm, Housing Material Temperature: Standard, Operating temperature range: -40-70 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5e, Cat 6A, Packaging quantity: 1, Packaging method: Blister

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5e
Assembly PCB mounting
Logistics
Property Value
Customs tariff number 85369040
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes