406549-1 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 406549-1

Order No.: 37P1312
EAN: 4099889819328
MPN:
406549-1
406549-1 TE Connectivity Modular Connectors
Image may differ

RJ45-jack, 406549-1, TE Connectivity

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB and Panel Ground, Panel Ground Location: Top and Side, Top, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: LED, Shield material: Copper Alloy, Modular jack latch orientation: Inverted - Latch Up, Connector profile: Standard, LED Color (Top Left): Green, LED Color (Top Right): Yellow, PCB contact termination area plating material: Tin-Lead, Contact current rating (Max): 0.2 A, 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: 1.27 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 2.54 mm, Panel mount feature: Without, Connector mounting type: Panel mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: high temperature thermoplastic, PCB thickness (recommended): 1.57 mm, Connector height: 13.35 mm, Operating temperature range: -40-85 °C, -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5, Packaging method: Box & tray, tray, Comment: Recommended applications: Fast Ethernet, 10Base-T Ethernet, and 10/100 Base-T Ethernet (Cat 5 on two pair 1/2, 3/6).

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5
Connection solder connection
Assembly through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free not_specified