3-216446-2 | TE Connectivity

Socket, RJ11/RJ14, 4 pole, 6P4C, Cat 3, solder connection, SMD, 3-216446-2

Order No.: 37P3103
EAN: 4099889820157
MPN:
3-216446-2
3-216446-2 TE Connectivity Modular Connectors
Image may differ

RJ14 connector, 3-216446-2, TE Connectivity

Grounding options: None, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Connector & contact terminates to: printed circuit board, Status indicator type: None, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, PCB mount orientation: Vertical, Connector profile: Low, Modular jack latch orientation: Standard - latch down, Contactunderplating material: Nickel, Contact base material: Phosphor bronze, Contact mating area plating material: Gold Flash over Palladium Nickel, PCB contact termination area plating material: Tin-Lead, Contact current rating (Max): 1.5 A, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 2.79 mm, Panel mount feature: With, Connector mounting type: Board mount, Mating entry location: Bottom, Housing color: Black, Housing material: Nylon, Centerline (Pitch): 1.02 mm, PCB thickness (recommended): 1.6 mm, Connector height: 12 mm, Operating temperature range: -40-70 °C, Shielded: No, Circuit application: Signal, Performance category: Cat 3, UL flammability rating: UL 94V-HB, Packaging method: Box, Loose Piece, Packaging quantity: 500, Comment: True positioning of the solder tines may be affected by bulk packaging. Solder stop could be loosened during transport.

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ11/RJ14
Pin number 4 pole
Pole image 6P4C
Category Cat 3
Connection solder connection
Assembly SMD
Logistics
Property Value
Country of origin CN
Customs tariff number 85366910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes