2337992-4 | TE Connectivity
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 2337992-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8532 € *
Available in 12 Days: 3,714 pcs. - if ordered today
RJ45 connector, 2337992-4, TE Connectivity
The 2337992-4 offers a highly integrated connectivity PCB solution for Industrial Ethernet applications. Using a 3-wire choke improves EMI performance and allows for remote powering of peripherals over the Ethernet cable. Supporting 260°C reflow solder processes to simplify manufacturing without extra process step.
Features
- Reduction of electrical problems and corrosion via thicker plating
- Compact design on PCB using integrated magnetics
Applications
- Industrial communications and ethernet
- Industrial machinery
- Industrial production equipment
- Automated test equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5 | |
| Connection | solder connection | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |