2301994-5 | TE Connectivity
Socket, RJ45, 8 pole, 8P8C, Cat 5e, solder connection, through hole, 2301994-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3895 € *
Available in 12 Days: 4,130 pcs. - if ordered today
RJ45 connector, 2301994-5, TE Connectivity
The 2301994-5 offers a highly integrated connectivity solution-from the cable to the physical layer-for Industrial Ethernet. Integrating the magnetics into the jack allows for a much improved EMI noise shielding, enabling more reliable connections. This product has specific industrial requirements such as high reliability through improved corrosion resistance, extended temperature range and long product lifetime.
Features
- Improved EMI integrity and signal integrity performance
- Both current and voltage mode PHY-chips supported
- Integrated magnetics reduces the (analog) design efforts required by the customer
Applications
- All industrial equipment with RJ45 connectivity
- Industry Computers
- Wireless access points
- Routers
- Switches
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | solder connection | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |