2201864-2 | TE Connectivity

Socket, 8 pole, Cat 5e, 2201864-2

Order No.: 38P6368
EAN: 4099889821390
MPN:
2201864-2
2201864-2 TE Connectivity Modular Connectors Image 1
2201864-2 TE Connectivity Modular Connectors Image 2
2201864-2 TE Connectivity Modular Connectors Image 3
2201864-2 TE Connectivity Modular Connectors Image 4
2201864-2 TE Connectivity Modular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.1745 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1,383.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
136 pcs.
10.1745 €

Industrial Mini I/O Connector, 2201864-2, TE Connectivity

Connector product type: Connector assembly, Modular jacks & plugs products: Industrial Mini I/O, Modular connector style: receptacle, Connector system: Cable-to-Cable, Sealable: No, Port matrix configuration: 1x1, Connector contact density: High, Number of positions: 8, Number of Loaded Positions: 8, Status indicator type: None, Data Rate: 10 Mb/s, 100 Mb/s, 1000 Mb/s, Connector profile: Standard, Shield Plating Material: Nickel, Contact base material: Copper Alloy, Contact current rating (Max): 1.5 A, Panel mount feature: With, Connector mounting type: Cable Mount (Free-Hanging), Housing color: Black, Housing material: Thermoplastic, Centerline (Pitch): 1.27 mm, Operating temperature range: -40-85 °C, -40-85 °C, Shielded: Yes, Circuit application: Power & Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5e, Packaging method: Blister, Comment: Type 1, Field Installable: No

Technical specifications
Filter Property Value
Version socket
Pin number 8 pole
Category Cat 5e
Logistics
Property Value
Country of origin TW
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes