2170129-1 | TE Connectivity

Socket, 8 pole, 8P8C, Cat 5e, solder connection, PCB mounting, 2170129-1

Order No.: 37P2327
EAN: 4099889819458
MPN:
2170129-1
2170129-1 TE Connectivity Modular Connectors Image 1
2170129-1 TE Connectivity Modular Connectors Image 2
2170129-1 TE Connectivity Modular Connectors Image 3
2170129-1 TE Connectivity Modular Connectors Image 4
2170129-1 TE Connectivity Modular Connectors Image 5
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

RJ Point Five Connector, 2170129-1, TE Connectivity

Ground Component Type: Ground Finger, Modular jacks & plugs products: RJ point five, Modular connector style: Jack, Connector system: Cable-to-board, Connector & contact terminates to: printed circuit board, Port configuration: Multiple Ports, Multiple port configuration: Ganged, Port matrix configuration: 1x2, Status indicator type: Lightpipe, Connector contact density: High, Data Rate: 1000 Mb/s, Connector profile: Standard, Modular jack latch orientation: Standard - latch down, Contact current rating (Max): 0.02 A, 1 A, Termination method to printed circuit board: Through Hole - Press-Fit, Connector mounting type: Board mount, Mating entry location: Side, Centerline (Pitch): 1.25 mm, 1.3 mm, Operating temperature range: 0-70 °C, Shielded: Yes, Circuit application: Signal, Performance category: Cat 5e, Packaging method: Box & Tray, Tray

Technical specifications
Filter Property Value
Version socket
Pin number 8 pole
Pole image 8P8C
Category Cat 5e
Connection solder connection
Assembly PCB mounting
Logistics
Property Value
Country of origin JP
Customs tariff number 85366910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes