2041376-2 | TE Connectivity
Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 2041376-2
Order No.: 71P4519
EAN: 4099891645250
MPN:
2041376-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6144 € *
Available in 12 Days: 334 pcs. - if ordered today
Total Price:
11.61 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6144 €
5 pcs.
11.0194 €
10 pcs.
10.3054 €
25 pcs.
9.4010 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector assembly, 2041376-2, TE Connectivity
RJ45 Connector, RJ45, Multiple ports, 2 x 2, RJ Type Jacks & Plugs, Standard Connector contact density, Jack, Shielded, Cat 3, Standard-Latch Down.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 3 | |
| Connection | solder connection | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |