2008611-2 | TE Connectivity

Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, 2008611-2

Order No.: 38P6302
EAN: 4099889821062
MPN:
2008611-2
2008611-2 TE Connectivity Modular Connectors
Image may differ

RJ45-plug, 2008611-2, TE Connectivity

Connector & connector components type: connector, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Plug, Connector & contact terminates to: Wire & Cable, Compatible With Discrete Wire Type: Solid, Compatible With Wire & Cable Type: Discrete Wire, Connector contact density: Standard, Seal Material: Silicone Rubber, Contact base material: Phosphor bronze, Connector Shape: Circular, Housing material: Zinc, Wire Size: 0.081 -0.32 mm², 0.2 mm², Shielded: No, Standard Reference: Open Device-Net Vendors Association (ODVA), Performance category: Cat 5e, Packaging method: Bag/Box, Package, Packaging quantity: 1, Comment: For solid wire only., For use with Cat 5e cable.

Technical specifications
Filter Property Value
Version plug
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5e
Connection IDC connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes