2-2301994-0 | TE Connectivity

Socket, RJ45, 8 pole, Cat 5e, solder connection, through hole, 2-2301994-0

Order No.: 71P5897
EAN: 4099891645267
MPN:
2-2301994-0
2-2301994-0 TE Connectivity Modular Connectors Image 1
2-2301994-0 TE Connectivity Modular Connectors Image 2
2-2301994-0 TE Connectivity Modular Connectors Image 3
2-2301994-0 TE Connectivity Modular Connectors Image 4
2-2301994-0 TE Connectivity Modular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9968 € *
Available in 12 Days: 2,240 pcs. - if ordered today
Total Price:
639.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
80 pcs.
7.9968 €

RJ45 connector, 2-2301994-0, TE Connectivity

The 2-2301994-0 offers a highly integrated connectivity solution-from the cable to the physical layer-for Industrial Ethernet. Integrating the magnetics into the jack allows for a much improved EMI noise shielding, enabling more reliable connections. This product has specific industrial requirements such as high reliability through improved corrosion resistance, extended temperature range and long product lifetime.

Features

  • Improved EMI integrity and signal integrity performance
  • Both current and voltage mode PHY-chips supported
  • Integrated magnetics reduces the (analog) design efforts required by the customer

Applications

  • All industrial equipment with RJ45 connectivity
  • Industry Computers
  • Wireless access points
  • Routers
  • Switches
Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Category Cat 5e
Connection solder connection
Assembly through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes