1954656-1 | TE Connectivity
Plug, RJ45, 4 pole, 8P4C, Cat 5e, IDC connection, 1954656-1
Order No.: 38P6293
EAN: 4099889821017
MPN:
1954656-1
Plug Kit, 1954656-1, TE Connectivity
The plug kit consists of an 8-position Category 5e RJ45 modular plug with crimp-type contacts, load bar, and plug assembly. For the plug kit with crimp-type contacts, the load bar is used to hold the cable wires for insertion into the modular plug. The modular plug or common core assembly must be terminated to the cable, then installed into the plug assembly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 4 pole | |
| Pole image | 8P4C | |
| Category | Cat 5e | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369001 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |