1811689-1 | TE Connectivity
Socket, RJ45, 8 pole, 8P8C, Cat 5e, PCB mounting, 1811689-1
Order No.: 38P6298
EAN: 4099889821031
MPN:
1811689-1
Industrial ethernet cable assemblies, 1811689-1, TE Connectivity
Shielded pass-through receptacle kit
Features
- PVC jacketed cable
- Category 5e
- Rated to 250 V
Applications
- Internal networking on a typical factory floor
- Networking for machine builders
- Networking for system integrators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |