1738607-1 | TE Connectivity
Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, 1738607-1
Order No.: 38P6287
EAN: 4099889820980
MPN:
1738607-1
Industrial circular ethernet connector, 1738607-1, TE Connectivity
This rugged RJ-45 connector meets the ODVA (Open Device Vendor Association) interoperability interface specification to support EtherNet/IP. It is designed for use in harsh environments, the connector Features a quick-connect, bayonet coupling mechanism.
Features
- Positive lock coupling ring provides reliable connections in harsh environments
- Bulkhead receptacle mounts to either outside or inside panel cutout
- Protective cover
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |