1734580-8 | TE Connectivity
Socket, RJ45, 10 pole, 10P8C, Cat 3, solder connection, through hole, 1734580-8
Order No.: 71P3232
EAN: 4099891645182
MPN:
1734580-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2249 € *
Available in 12 Days: 7,336 pcs. - if ordered today
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.9988 €
25 pcs.
2.7965 €
50 pcs.
2.5466 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector assembly, 1734580-8, TE Connectivity
RJ45 connector, RJ45, Single port, 1 x 1, RJ Type Jacks & Plugs, Standard connector contact density, Jack, Shielded, Cat 3, Standard-Latch down.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 10 pole | |
| Pole image | 10P8C | |
| Category | Cat 3 | |
| Connection | solder connection | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |