1546908-1 | TE Connectivity

Socket, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, through hole, 1546908-1

Order No.: 38P6308
EAN: 4099889821109
MPN:
1546908-1
Series: CPC Series
1546908-1 TE Connectivity Modular Connectors
Image may differ

Circular RJ45 connector, 1546908-1, TE Connectivity

Connector & connector components type: connector, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: receptacle, Connector system: wire-to-wire, Sealable: Yes, Compatible With Wire & Cable Type: Discrete Wire, Connector contact density: Standard, Number of positions: 1, Contact current rating (Max): 1.5 A, Wire Termination: Yes, Connector mounting type: Cable Mount (Free-Hanging), Housing material: 6/6 Nylon, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Power, Signal & Data, UL flammability rating: UL 94V-0, Performance category: Cat 5e, Packaging method: Bag, Packaging quantity: 1, Additional Features: Category 5 Cable

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5e
Connection IDC connection
Assembly through hole
Logistics
Property Value
Customs tariff number 85389099
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes