1546907-1 | TE Connectivity

Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, 1546907-1

Order No.: 38P6304
EAN: 4099889821079
MPN:
1546907-1
Series: CPC Series
1546907-1 TE Connectivity Modular Connectors
Image may differ

Circular RJ45 connector, 1546907-1, TE Connectivity

Connector & connector components type: connector, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Plug, Connector system: wire-to-wire, Sealable: Yes, Compatible With Wire & Cable Type: Discrete Wire, Connector contact density: Standard, Number of positions: 1, Contact current rating (Max): 1.5 A, Connector mounting type: Cable Mount (Free-Hanging), Housing material: 6/6 Nylon, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Power, Signal & Data, UL flammability rating: UL 94V-0, Performance category: Cat 5e, Packaging method: Bag, Packaging quantity: 1

Technical specifications
Filter Property Value
Version plug
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5e
Connection IDC connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes