1546876-2 | TE Connectivity
Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, 1546876-2
Modular connector, 1546876-2, TE Connectivity
Plug kit, Unassembled, Unshielded, CPC industrial ethernet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |