1546876-1 | TE Connectivity

Plug, RJ45, 8 pole, 8P8C, Cat 5e, IDC connection, 1546876-1

Order No.: 38P6306
EAN: 4099889821086
MPN:
1546876-1
Series: CPC Series
1546876-1 TE Connectivity Modular Connectors
Image may differ

RJ45-plug, 1546876-1, TE Connectivity

Connector & connector components type: connector, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Plug, Connector & contact terminates to: Wire & Cable, Compatible With Discrete Wire Type: Solid, Compatible With Wire & Cable Type: Discrete Wire, Connector contact density: Standard, Operating temperature range: -55-105 °C, Shielded: No, UL flammability rating: UL 94V-0, Packaging method: Bag, Packaging quantity: 1, Additional Features: Category 5 Cable

Technical specifications
Filter Property Value
Version plug
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5e
Connection IDC connection
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes