1-2120871-1 | TE Connectivity
Socket, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, panel mounting, 1-2120871-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.7857 € *
Available in 12 Days: 48 pcs. - if ordered today
Total Price:
208.50 € *
Price list
Quantity
Price per unit*
7 pcs.
29.7857 €
16 pcs.
29.2383 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 connector, 1-2120871-1, TE Connectivity
The 1-2120871-1 is equipped with a robust termination technology that allows a timesaving and flexible field installation without any special tool. With its metal shell, this product is able to withstand harshest environments, such as shock, vibration or temperature, and offers good chemical, oil or spark resistance.
Features
- Reliability and cost savings with durable and long lifetime connector
- Quick and easy connect and disconnect
- IEC Standardized Interface
- Wide range pinch ring seal covers
- Pre-assembled connector housings
Applications
- Factory Automation Industry
- Decentralized applications
- Manufacturing cells and lines for the automotive industry
- Solar and wind parks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A | |
| Connection | IDC connection | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |