1-1705950-1 | TE Connectivity

Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, Cat 3, solder connection, through hole, 1-1705950-1

Order No.: 37P3155
EAN: 4099889820591
MPN:
1-1705950-1
1-1705950-1 TE Connectivity Modular Connectors Image 1
1-1705950-1 TE Connectivity Modular Connectors Image 2
1-1705950-1 TE Connectivity Modular Connectors Image 3
1-1705950-1 TE Connectivity Modular Connectors Image 4
1-1705950-1 TE Connectivity Modular Connectors Image 5
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

RJ25 connector, 1-1705950-1, TE Connectivity

Connector product type: Connector assembly, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Grounding options: None, Status indicator type: None, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, PCB mount orientation: Right Angle, Connector profile: Standard, Modular jack latch orientation: Standard - latch down, Contactunderplating material: Nickel, Contact base material: Phosphor bronze, Contact mating area plating material: Gold Flash over Palladium Nickel, Contact current rating (Max): 1.5 A, PCB contact termination area plating material: Tin, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 3.1 mm, Mating alignment: Without, Connector mounting type: Board mount, Panel mount feature: With, Mating entry location: Side, Housing color: Black, Housing material: PBT, Centerline (Pitch): 1.02 mm, Connector height: 11.5 mm, PCB thickness (recommended): 1.6 mm, Operating temperature range: -40-70 °C, Shielded: No, Circuit application: Signal, Performance category: Cat 3, UL flammability rating: UL 94V-0, Packaging method: Box & tray, tray, Packaging quantity: 240

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ11/RJ12/RJ14/RJ25
Pin number 6 pole
Pole image 6P6C
Category Cat 3
Connection solder connection
Assembly through hole
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes