4-2325811-2 | TE Connectivity
LED Connector, 4-2325811-2
Order No.: 71P8972
EAN: 4099891625764
MPN:
4-2325811-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2848 € *
Available in 12 Days: 13,220 pcs. - if ordered today
Total Price:
2.28 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2848 €
10 pcs.
2.1301 €
25 pcs.
1.9873 €
50 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Connector, 4-2325811-2, TE Connectivity
The 4-2325811-2 provides a quick and easy solderless connection to Chip-on-Board (CoB) LED arrays.
Applications
- Spot Lights
- Recessed Downlights
- High Bay Lights
- Retrofit Lamps
- Wall Sconces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 35 mm | |
| Connection | Poke-In connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage (DC) | 60 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |