2834049-2 | TE Connectivity
2834049-2
Order No.: 39P1461
EAN: 4099891024468
MPN:
2834049-2
Unit Price (€ / pc.)
0.357 € *
Available in 5 Days: 500 pcs. - if ordered today
LED connector, 2834049-2, TE
2 Position LIGHT-N-LOK Modular Latched connector utilizes poke-in termination which supports easy field installation as no tools are required. The compact design makes this connector ideal for applications where space is a constraint. Suitable for indoor lighting applications.
Features
- Modular technology enables flexibility in design
- Color configurations enables easy identification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 4.5 mm | |
| Connection | Poke-In connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage (DC) | 600 V | |
| Rated current | 9 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |