2271183-1 | TE Connectivity

2271183-1

Order No.: 39P1464
EAN: 4099891024482
MPN:
2271183-1
2271183-1 TE Connectivity LED Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4879 € *
Available in 12 Days: 6,358 pcs. - if ordered today
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4522 €
25 pcs.
0.4284 €
50 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale

LED connector, 2271183-1, TE

2 position wire-to-wire connector provides a space-saving solution for indoor downlighting, connecting power to luminaire. Designed with limited space in mind, the low profile, UL/CSA 2459 compliant connector eliminates the hazard of electric shock and accepts 18 AWG - 22 AWG solid or tin-dipped stranded wires. It is designed for easy, tool-free installation and eliminates mis-mating through its bump feature. The poke-in technology allows for easy repair and is supported by dual contact surfaces and a metal stopper for reliability. Contacts are fully fixed in the housing and feature an additional lock bar for added dependability.

Features

  • Compact design
  • Dual contact surface design increases contact reliability
  • Slim design for maximum Z direction space saving
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 5.7 mm
Connection Poke-In connection
Orientation straight
contact surface tin-plated
Rated voltage (DC) 600 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85369040
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes