2271180-1 | TE Connectivity
2271180-1
NCNR (non cancelable / non returnable)
LED connector, 2271180-1, TE
2 position wire-to-wire connector provides a space-saving solution for indoor downlighting, connecting power to luminaire. Designed with limited space in mind, the low profile, UL/CSA 2459 compliant connector eliminates the hazard of electric shock and accepts 18 AWG - 22 AWG solid or tin-dipped stranded wires. It is designed for easy, tool-free installation and eliminates mis-mating through its bump feature. The poke-in technology allows for easy repair and is supported by dual contact surfaces and a metal stopper for reliability. Contacts are fully fixed in the housing and feature an additional lock bar for added dependability.
Features
- Compact design
- Dual contact surface design increases contact reliability
- Slim design for maximum Z direction space saving
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 5.7 mm | |
| Connection | Poke-In connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage (DC) | 600 V | |
| Rated current | 3 A |
| Property | Value |
|---|---|
| Customs tariff number | 85369040 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |