2213699-3 | TE Connectivity
LED Connector, 2213699-3
Order No.: 71P5638
EAN: 4099891625337
MPN:
2213699-3
Unit Price (€ / pc.)
25.2042 € *
Available in 5 Days: 18 pcs. - if ordered today
LED Connector, 2213699-3, TE Connectivity
The 2213699-3 is an LED holder for Chip-on-Board (COB) LEDs where a DC/DC driver has been integrated into the holder itself. This allows luminaire designers to remove driver boxes from spot and track lighting, giving a more aesthetically pleasing solution and removing cost from the system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 35 mm | |
| Connection | mini CT connector | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage (DC) | 48 V | |
| Rated current | 0.35 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NZ |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |