2213480-2 | TE Connectivity
LED connector, 2 pole, Poke-In connection, 277 V, 5 A, 2213480-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9750 € *
Available in 12 Days: 21,083 pcs. - if ordered today
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.7489 €
50 pcs.
2.5704 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale
LED holder,, 2213480-2, TE Connectivity
No Driver on Board, No Thermal Protection, Not Dimmable, 277 VDC, Poke-In, Wire-to-Component, 2 Position, LED Holders.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Connection | Poke-In connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage (DC) | 277 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |