2213194-1 | TE Connectivity
LED connector, Poke-In connection, 250 V, 3 A, 2213194-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Available in 12 Days: 9,260 pcs. - if ordered today
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0353 €
50 pcs.
0.9758 €
100 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
LED connector, 2213194-1, TE Connectivity
Enables Zhaga Compatibility, Optic Compatible, -40 - 105 °C, LED Holders.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | Poke-In connection | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Rated voltage (DC) | 250 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |