2213134-2 | TE Connectivity
LED Connector, 2213134-2
Order No.: 71P5627
EAN: 4099891625306
MPN:
2213134-2
Unit Price (€ / pc.)
1.9397 € *
Available in 5 Days: 328 pcs. - if ordered today
Total Price:
290.96 € *
Price list
Quantity
Price per unit*
150 pcs.
1.9397 €
250 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Connector, 2213134-2, TE Connectivity
LED Holder, Poke-In, Operating voltage 300, Copper alloy, Silver.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Grid | 35 mm | |
| contact surface | silver-plated | |
| Connection | Poke-In connection | |
| Rated voltage (DC) | 300 V | |
| Orientation | straight | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |