2-2325811-1 | TE Connectivity
LED Connector, 2-2325811-1
Order No.: 71P6010
EAN: 4099891625474
MPN:
2-2325811-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2610 € *
Available in 12 Days: 1,280 pcs. - if ordered today
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.1063 €
25 pcs.
1.9635 €
50 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Connector, 2-2325811-1, TE Connectivity
The 2-2325811-1 provides a reliable electrical and mechanical connection for a light fixture’s power source, heat sink and reflector.
Features
- Quick and easy assembly of the COB LEDs into the luminaire
- Fast and easy termination
Applications
- Spot Lights
- General lighting
- Downlights
- Horticultural Lighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Grid | 35 mm | |
| Connection | Poke-In connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage (DC) | 60 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |