2-2316511-3 | TE Connectivity
LED Connector, 2-2316511-3
Order No.: 71P5920
EAN: 4099891625450
MPN:
2-2316511-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.702 € *
Available in 12 Days: 149 pcs. - if ordered today
LED Connector, 2-2316511-3, TE Connectivity
LED Holder, Wire-to-Device, Operating voltage 48, Copper alloy, Gold.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Grid | 35 mm | |
| Connection | mini CT connector | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage (DC) | 48 V | |
| Rated current | 0.7 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | NZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |