2-2154857-2 | TE Connectivity

LED connector, 1 pole, Poke-In connection, 250 V, 3 A, 2-2154857-2

Order No.: 72P4885
MPN:
2-2154857-2
Socket, SCALABLE LED, 2PC, Gold, w/TS
Series: LUMAWISE
2-2154857-2 TE Connectivity LED Connectors Image 1
2-2154857-2 TE Connectivity LED Connectors Image 2
2-2154857-2 TE Connectivity LED Connectors Image 3
2-2154857-2 TE Connectivity LED Connectors Image 4
2-2154857-2 TE Connectivity LED Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9877 € *
Available in 12 Days: 15,544 pcs. - if ordered today
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.8925 €
50 pcs.
0.8449 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale

LED holder,, 2-2154857-2, TE Connectivity

Does Not Enable Zhaga Compatibility, Not Optic Compatible, 250 VDC, Poke-In, Wire-to-Board, 1 Position, LED Holders.

Technical specifications
Filter Property Value
Pin number 1 pole
Connection Poke-In connection
Orientation straight
contact surface gold-plated
Rated voltage (DC) 250 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes