1740449-2 | TE Connectivity
1740449-2
Order No.: 39P2843
EAN: 4099891024505
MPN:
1740449-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2951 € *
Standard delivery time from the manufacturer is: 21 Weeks
Plug and Socket Lighting Connectors, 1740449-2, TE Connectivity
Wire/Cable Type: Discrete Wire, Connector System: Cable-to-Cable, Sealable: No, Connector & Contact Terminates To: Wire & Cable, Lighting Connector Style: Plug, Keying Arrangement: LV-2, Number of Positions: 2, Contacts Preloaded: No, Operating Voltage: 42 VAC, Contact Type: Socket, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Color: Yellow, Circuit Application: Power, VDE Tested: Yes, Packaging Method: Box
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 3.6 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated voltage (DC) | 42 V | |
| Rated current | 7 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |