1-2834049-2 | TE Connectivity

LED connector, 2 pole, Poke-In connection, 600 V, 9 A, 1-2834049-2

Order No.: 39P1456
EAN: 4099891024420
MPN:
1-2834049-2
1-2834049-2 TE Connectivity LED Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3058 € *
Available in 12 Days: 8,000 pcs. - if ordered today
Total Price:
305.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3058 €

LED connector, 1-2834049-2, TE

2 Position LIGHT-N-LOK Modular Latched connector utilizes poke-in termination which supports easy field installation as no tools are required. The compact design makes this connector ideal for applications where space is a constraint. Suitable for indoor lighting applications.

Features

  • Modular technology enables flexibility in design
  • Color configurations enables easy identification
Technical specifications
Filter Property Value
Pin number 2 pole
Grid 4.5 mm
Connection Poke-In connection
Orientation straight
contact surface tin-plated
Rated voltage (DC) 600 V
Rated current 9 A
Logistics
Property Value
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes