1-2316510-4 | TE Connectivity
LED Connector, 1-2316510-4
Order No.: 71P1558
EAN: 4099891625191
MPN:
1-2316510-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0007 € *
Available in 12 Days: 80 pcs. - if ordered today
Total Price:
224.01 € *
Price list
Quantity
Price per unit*
8 pcs.
28.0007 €
17 pcs.
27.4890 €
*incl. VAT plus shipping costs
Subject to prior sale
LED Connector, 1-2316510-4, TE Connectivity
LED Holder, Wire-to-Device, Operating voltage 48, Copper alloy, Gold.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 35 mm | |
| Connection | mini CT connector | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage (DC) | 48 V | |
| Rated current | 0.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | NZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |