1-2213678-6 | TE Connectivity
LED Connector, 1-2213678-6
Order No.: 71P1379
EAN: 4099891625115
MPN:
1-2213678-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.071 € *
Standard delivery time from the manufacturer is: 22 Weeks
LED Connector, 1-2213678-6, TE Connectivity
LED Holder, Panasonic C14 (13.5 x 13.5)/Citizen CLU700/Citizen CLL022, Zhaga Inspired/Not Optic Compatible, 60 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 35 mm | |
| Connection | Poke-In connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage (DC) | 60 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |