9-1768033-1 | TE Connectivity

Polyester label, (L x W) 43.2 x 16.9 mm, silver, sheet with 520 pcs, 9-1768033-1

Order No.: 14L7249
MPN:
9-1768033-1
9-1768033-1 TE Connectivity Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4403 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4046 €
25 pcs.
0.3808 €
50 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

Hand Writable labels, 9-1768033-1, TE Connectivity

Blank Labels, Die-Cut, Permanent Acrylic Adhesive, 43.2 mm Width, 16.9 mm Height, Silver, Matte, Polyester, Standard Labels.

Technical specifications
Filter Property Value
Version label
Packaging sheet
Suitable for laser printer
Colour silver
Material polyester
Length 43.2 mm
Width 16.9 mm
min. temperature resistance -30 °C
max. thermal resistance 120 °C
Number of labels 520
Logistics
Property Value
Customs tariff number 39199080
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No