9-1768017-4 | TE Connectivity
PA label, (L x W) 8 x 20 mm, yellow, roll, 9-1768017-4
Order No.: 39P1087
MPN:
9-1768017-4
EET-0820P-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0405 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0405 €
50 pcs.
0.0369 €
100 pcs.
0.0345 €
250 pcs.
0.0309 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard Labels, Width 20 mm [.787 in], Height 8 mm [.314 in], Yellow, Polyamide, Label Thickness 50 Micron.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | label | |
| Packaging | roll | |
| Colour | yellow | |
| Material | PA | |
| Length | 8 mm | |
| Width | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |