9-1768016-8 | TE Connectivity
Vinyl Label, (L x W) 19 x 11 mm, yellow, sheet, 9-1768016-8, package with 200 pieces
Legend labels, type TE Connectivity/Idento EK.
Self-adhesive, PVC-saturated fabric, bright yellow, with or without black frame, 0.15 mm thickness. For labeling with pencil, typewriter, indelible ball-point or felt tip pens or by printing. Label with flexible adaptation to any substrate, high and permanent adhesive strength, resistant to aging, does not shrink; Thermal resistance: from –30 to +80 °C.
On sheets, type EB.
Sheet dimensions: approx. 200 x 240 mm.
Technical attributes (type, label size, with or without black border, number of labels per card, sheet or pocket size package): EB1119, H 11, W 19 mm, with border, 200 labels
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | sheet | |
| Suitable for | laser printer | |
| Colour | yellow | |
| Material | vinyl | |
| Length | 19 mm | |
| Width | 11 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 80 °C | |
| Number of labels | 200 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39199080 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |