7-1768019-5 | TE Connectivity
PVC Label, (L x W) 20 x 9 mm, yellow, carrier card, 7-1768019-5, package with 50 pieces
NCNR (non cancelable / non returnable)
Legend labels, type TE Connectivity/Idento EK.
Self-adhesive, PVC-saturated fabric, bright yellow, with or without black frame, 0.15 mm thickness. For labeling with pencil, typewriter, indelible ball-point or felt tip pens or by printing. Label with flexible adaptation to any substrate, high and permanent adhesive strength, resistant to aging, does not shrink; Thermal resistance: from –30 to +80 °C.
On carrier card, type EK.
Technical attributes (type, label size, with or without black border, number of labels per card, sheet or pocket size package): EK920, H 9.0, W 20 mm, without border, 50 labels
| Filter | Property | Value |
|---|---|---|
| Version | Label | |
| Packaging | carrier card | |
| Suitable for | laser printer | |
| Colour | yellow | |
| Material | PVC | |
| Length | 20 mm | |
| Width | 9 mm | |
| min. temperature resistance | -30 °C | |
| max. thermal resistance | 80 °C | |
| Number of labels | 50 |
| Property | Value |
|---|---|
| Original Packaging | Sheet with 50 pieces |
| Country of origin | DE |
| Customs tariff number | 58071090 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |